CamBlock Plus CTBP3051/5 3.5mm Low Profile Terminal Block 5 Pole

MPN
CTBP3051/5
Brand
CamdenBoss
Order Code
21-3619
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £0.603
500+ £0.508
1000+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Out of stockPlease contact us for lead time


Ultra low profile rising clamp terminal block with 5 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Guided pin alignment
  • Wire capacity 0.2 to 1mm² (24 to 18AWG)
  • Current rating 10A
  • Pitch 3.5mm
  • Length 17.5mm
  • Width 7mm
  • Height 8.5mm
  • Manufacturer's part CTBP3051/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot