CamBlock Plus CTBP3051/4 3.5mm Low Profile Terminal Block 4 Pole

Order Code:

21-3618

Brand: CamdenBoss MPN: CTBP3051/4
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.490
100+ £0.400
500+ £0.330
1000+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
253 in stock, despatched same dayFurther 3 despatched in 5 working days

Ultra low profile rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Guided pin alignment
  • Wire capacity 0.2 to 1mm² (24 to 18AWG)
  • Current rating 10A
  • Pitch 3.5mm
  • Length 14mm
  • Width 7mm
  • Height 8.5mm
  • Manufacturer's part CTBP3051/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot