Easter Opening Hours and Delivery Dates here

CamBlock Plus CTBP3051/3 3.5mm Low Profile Terminal Block 3 Pole

Order Code:

21-3617

Brand: CamdenBoss MPN: CTBP3051/3
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.417
100+ £0.343
500+ £0.282
1000+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
700 in stock, despatched same dayAdditional 1,000 due on 24/07/2026

Ultra low profile rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Guided pin alignment
  • Wire capacity 0.2 to 1mm² (24 to 18AWG)
  • Current rating 10A
  • Pitch 3.5mm
  • Length 10.5mm
  • Width 7mm
  • Height 8.5mm
  • Manufacturer's part CTBP3051/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot