CamBlock Plus CTBP3051/2 3.5mm Low Profile Terminal Block 2 Pole

Order Code:

21-3616

Brand: CamdenBoss MPN: CTBP3051/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.341
100+ £0.280
500+ £0.230
1000+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,364 in stock, despatched same dayAdditional quantity lead time 6 months

Ultra low profile rising clamp terminal block with 2 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Guided pin alignment
  • Wire capacity 0.2 to 1mm² (24 to 18AWG)
  • Current rating 10A
  • Pitch 3.5mm
  • Length 7mm
  • Width 7mm
  • Height 8.5mm
  • Manufacturer's part CTBP3051/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot