Easter Opening Hours and Delivery Dates here

CamBlock Plus CTBP3000/4 5mm Low Profile 45Deg Rising Clamp 4 Pole - Green

Order Code:

21-3607

Brand: CamdenBoss MPN: CTBP3000/4

Discontinued


Low profile 45° rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Wire capacity 1.5mm² (22 to 14AWG)
  • Current rating 15A UL, 24A VDE
  • Pitch 5mm
  • Length 20mm
  • Width 12.35mm
  • Height 12.34mm
  • Manufacturer's part CTBP3000/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Rising Clamp
Body Style Low profile
Colour Green
Current Rating 15A
No. of Levels 1
Series CTBP
Voltage Rating 300V
Wire Gauge 14AWG

Alternatives (1)


Trustpilot