CamBlock Plus CTBP9550/6 7.5mm Pitch Horizontal Male Header Closed Ends 6 Pole

Order Code:

21-3510

Brand: CamdenBoss MPN: CTBP9550/6
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 5 6
Qty Unit Price (Ex VAT)
5+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched same dayContact us for additional stock

Pluggable 6-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Length 45mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9550/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 7.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot