CamBlock Plus 7.5mm Pitch Horizontal Male Headers with Closed Ends

CamdenBoss Brand: CamdenBoss
Pluggable male horizontal terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP9550/2 7.5mm Pitch Horizontal Male Header Closed Ends 2 Pole
CamBlock Plus CTBP9550/2 7.5mm Pitch Horizontal Male Header Closed Ends 2 Pole
Standard range
Order code: 21-3506
MPN: CTBP9550/2

Despatched same day - 540 in stockContact us for additional stock
5+ £0.046
Price per unit Ex VAT
2 Horizontal Closed End Header 7.5mm 1 15A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9550/3 7.5mm Pitch Horizontal Male Header Closed Ends 3 Pole
CamBlock Plus CTBP9550/3 7.5mm Pitch Horizontal Male Header Closed Ends 3 Pole
Standard range
Order code: 21-3507
MPN: CTBP9550/3

Order in multiples of 1000


Despatched within 5 working days - 1,967 in stock
1000+ £0.157
Price per unit Ex VAT
3 Horizontal Closed End Header 7.5mm 1 15A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9550/5 7.5mm Pitch Horizontal Male Header Closed Ends 5 Pole
CamBlock Plus CTBP9550/5 7.5mm Pitch Horizontal Male Header Closed Ends 5 Pole
Standard range
Order code: 21-3509
MPN: CTBP9550/5

Order in multiples of 250


Despatched within 5 working days - 1,706 in stock
250+ £0.150
Price per unit Ex VAT
5 Horizontal Closed End Header 7.5mm 1 15A Green N/A N/A PCB Pluggable Horizontal CTBP
CamBlock Plus CTBP9550/6 7.5mm Pitch Horizontal Male Header Closed Ends 6 Pole
CamBlock Plus CTBP9550/6 7.5mm Pitch Horizontal Male Header Closed Ends 6 Pole
Standard range
Order code: 21-3510
MPN: CTBP9550/6

Despatched same day - 30 in stockContact us for additional stock
5+ £0.146
Price per unit Ex VAT
6 Horizontal Closed End Header 7.5mm 1 15A Green N/A N/A PCB Pluggable Horizontal CTBP

Trustpilot