CamBlock Plus CTBP93VE/2 3.81mm Pcb Male T/Block Vert(Closed Ends) 2 Pole

MPN
CTBP93VE/2
Brand
CamdenBoss
Order Code
21-3429
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.143
100+ £0.112
500+ £0.080
1000+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,567 in stockAdditional quantity lead time 6 months

Pluggable 2-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Current rating 8A UL, 10A VDE
  • Pitch 3.81mm
  • Length 9mm
  • Width 7.2mm
  • Height 9.2mm
  • Manufacturer's part CTBP93VE/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot