CamBlock Plus 3.81mm PCB Vertical Male Terminal Blocks with Closed Ends

CamdenBoss Brand: CamdenBoss
Pluggable male vertical terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Mounting Feature Mounting Type Series Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Orientation
CamBlock Plus CTBP93VE/2 3.81mm Pcb Male T/Block Vert(Closed Ends) 2 Pole
CamBlock Plus CTBP93VE/2 3.81mm Pcb Male T/Block Vert(Closed Ends) 2 Pole
Standard range
Order code: 21-3429
MPN: CTBP93VE/2

Despatched same day - 2,167 in stockAdditional quantity lead time 6 months
5+ £0.189
100+ £0.173
500+ £0.142
1000+ £0.116
Price per unit Ex VAT
2 PCB Pluggable CTBP Vertical Closed End Header 3.81mm 1 8A Green N/A N/A Vertical
CamBlock Plus CTBP93VE/3 3.81mm Pcb Male T/Block Vert(Closed Ends) 3 Pole
CamBlock Plus CTBP93VE/3 3.81mm Pcb Male T/Block Vert(Closed Ends) 3 Pole
Standard range
Order code: 21-3430
MPN: CTBP93VE/3

Despatched same day - 77 in stockAdditional 1,000 due on 04/12/2026
5+ £0.348
100+ £0.304
500+ £0.269
1000+ £0.217
Price per unit Ex VAT
3 PCB Pluggable CTBP Vertical Closed End Header 3.81mm 1 8A Green N/A N/A Vertical
CamBlock Plus CTBP93VE/4 3.81mm Pcb Male T/Block Vert(Closed Ends) 4 Pole
CamBlock Plus CTBP93VE/4 3.81mm Pcb Male T/Block Vert(Closed Ends) 4 Pole
Extended range
Order code: 21-3431
MPN: CTBP93VE/4

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.264
Price per unit Ex VAT
Vertical Closed End Header 3.81mm 1 8A Green N/A N/A Vertical
CamBlock Plus CTBP93VE/5 3.81mm Pcb Male T/Block Vert(Closed Ends) 5 Pole
CamBlock Plus CTBP93VE/5 3.81mm Pcb Male T/Block Vert(Closed Ends) 5 Pole
Extended range
Order code: 21-3432
MPN: CTBP93VE/5

Order in multiples of 1500


Available to back orderPlease contact us for lead time
1500+ £0.297
Price per unit Ex VAT
5 PCB Pluggable CTBP Vertical Closed End Header 3.81mm 1 8A Green N/A N/A Vertical
CamBlock Plus CTBP93VE/6 3.81mm Pcb Male T/Block Vert(Closed Ends) 6 Pole
CamBlock Plus CTBP93VE/6 3.81mm Pcb Male T/Block Vert(Closed Ends) 6 Pole
Extended range
Order code: 21-3433
MPN: CTBP93VE/6

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.250
500+ £0.247
1000+ £0.245
Price per unit Ex VAT
6 PCB Pluggable CTBP Vertical Closed End Header 3.81mm 1 8A Green N/A N/A Vertical

Trustpilot