CamBlock Plus CTBP9358/6 5.08mm Pitch Horizontal Male Header Closed Ends 6 Pole

MPN
CTBP9358/6
Brand
CamdenBoss
Order Code
21-3400
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.666
100+ £0.546
500+ £0.382
1000+ £0.340
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock130 due on 02/10/2026


Pluggable 6-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 31.7mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot