CamBlock Plus 5.08mm Pitch Horizontal Male Headers with Closed Ends

CamdenBoss Brand: CamdenBoss
Pluggable male horizontal terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Mounting Feature Mounting Type Series Pitch No. of Rows Colour Wire Gauge (AWG) Wire Gauge (mm²) Orientation
CamBlock Plus CTBP9358/2 5.08mm Pitch Horizontal Male Header Closed Ends 2 Pole
CamBlock Plus CTBP9358/2 5.08mm Pitch Horizontal Male Header Closed Ends 2 Pole
Standard range
Order code: 21-3396
MPN: CTBP9358/2

Despatched same day - 377 in stockAdditional quantity lead time 6 months
5+ £0.197
100+ £0.180
500+ £0.142
1000+ £0.105
Price per unit Ex VAT
Horizontal Closed End Header 2 PCB Pluggable CTBP 5.08mm 1 Green 28 to 14 AWG N/A Horizontal
CamBlock Plus CTBP9358/3 5.08mm Pitch Horizontal Male Header Closed Ends 3 Pole
CamBlock Plus CTBP9358/3 5.08mm Pitch Horizontal Male Header Closed Ends 3 Pole
Extended range
Order code: 21-3397
MPN: CTBP9358/3

Order in multiples of 3000


Available to back orderPlease contact us for lead time
3000+ £0.170
Price per unit Ex VAT
Horizontal Closed End Header 3 PCB Pluggable CTBP 5.08mm 1 Green 28 to 14 AWG N/A Horizontal
CamBlock Plus CTBP9358/4 5.08mm Pitch Horizontal Male Header Closed Ends 4 Pole
CamBlock Plus CTBP9358/4 5.08mm Pitch Horizontal Male Header Closed Ends 4 Pole
Standard range
Order code: 21-3398
MPN: CTBP9358/4

Order in multiples of 2000


Despatched within 5 working days - 1,628 in stock
2000+ £0.264
Price per unit Ex VAT
Horizontal Open End Header 5.08mm 1 Green 28 to 14 AWG N/A Horizontal
CamBlock Plus CTBP9358/5 5.08mm Pitch Horizontal Male Header Closed Ends 5 Pole
CamBlock Plus CTBP9358/5 5.08mm Pitch Horizontal Male Header Closed Ends 5 Pole
Extended range
Order code: 21-3399
MPN: CTBP9358/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.396
1000+ £0.336
Price per unit Ex VAT
Horizontal Closed End Header 5 PCB Pluggable CTBP 5.08mm 1 Green 28 to 14 AWG N/A Horizontal
CamBlock Plus CTBP9358/6 5.08mm Pitch Horizontal Male Header Closed Ends 6 Pole
CamBlock Plus CTBP9358/6 5.08mm Pitch Horizontal Male Header Closed Ends 6 Pole
Standard range
Order code: 21-3400
MPN: CTBP9358/6

Despatched same day - 130 in stockAdditional quantity lead time 6 months
5+ £0.666
100+ £0.546
500+ £0.382
1000+ £0.340
Price per unit Ex VAT
Horizontal Closed End Header 6 PCB Pluggable CTBP 5.08mm 1 Green 28 to 14 AWG N/A Horizontal

Trustpilot