CamBlock Plus CTBP9358/5 5.08mm Pitch Horizontal Male Header Closed Ends 5 Pole

MPN
CTBP9358/5
Brand
CamdenBoss
Order Code
21-3399
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
500+ £0.368 £0.364
1000+ £0.313 £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Pluggable 5-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 26.6mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot