CamBlock Plus CTBP9358/4 5.08mm Pitch Horizontal Male Header Closed Ends 4 Pole

Order Code:

21-3398

Brand: CamdenBoss MPN: CTBP9358/4
  • Quickly find another product in this range by Number of Ways:

    2 3 5 6
Qty Unit Price (Ex VAT)
2000+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Pluggable 4-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 21.5mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot