CamBlock Plus CTBP9358/2 5.08mm Pitch Horizontal Male Header Closed Ends 2 Pole

MPN
CTBP9358/2
Brand
CamdenBoss
Order Code
21-3396
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.159
100+ £0.132
500+ £0.098
1000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 387 in stockAdditional quantity lead time 6 months

Pluggable 2-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 11.4mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot