CamBlock Plus CTBP92VJ/4S 5.08mm Standard Orient Female Pluggable T/Block 4 Pole

MPN
CTBP92VJ/4S
Brand
CamdenBoss
Order Code
21-3310
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.434
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 53 in stockContact us for additional stock

Pluggable 4-pole female vertical rising clamp terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Standard orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE
  • Length 20.3mm
  • Width 12.6mm
  • Height 26mm
  • Manufacturer's part CTBP92VJ/4S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Standard Orientation
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot