CamBlock Plus 5.08mm Pluggable FemaleTerminal Blocks Standard Orientation

CamdenBoss Brand: CamdenBoss
Pluggable female vertical rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Standard orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
CamBlock Plus CTBP92VJ/2S 5.08mm Standard Orient Female Pluggable T/Block 2 Pole
CamBlock Plus CTBP92VJ/2S 5.08mm Standard Orient Female Pluggable T/Block 2 Pole
Standard range
Order code: 21-3308
MPN: CTBP92VJ/2S

Despatched same day - 1,589 in stockAdditional quantity lead time 6 months
5+ £0.799
100+ £0.629
500+ £0.475
1000+ £0.404
Price per unit Ex VAT
2 Vertical Plug - Standard Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP
CamBlock Plus CTBP92VJ/3S 5.08mm Standard Orient Female Pluggable T/Block 3 Pole
CamBlock Plus CTBP92VJ/3S 5.08mm Standard Orient Female Pluggable T/Block 3 Pole
Standard range
Order code: 21-3309
MPN: CTBP92VJ/3S

Despatched same day - 328 in stockFurther 700 despatched in 5 working days
5+ £1.13
100+ £0.958
500+ £0.815
1000+ £0.724
Price per unit Ex VAT
3 Vertical Plug - Standard Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP
CamBlock Plus CTBP92VJ/5S 5.08mm Standard Orient Female Pluggable T/Block 5 Pole
CamBlock Plus CTBP92VJ/5S 5.08mm Standard Orient Female Pluggable T/Block 5 Pole
Standard range
Order code: 21-3311
MPN: CTBP92VJ/5S

Order in multiples of 250


Despatched within 5 working days - 128 in stock
250+ £1.37
500+ £1.21
1000+ £1.09
Price per unit Ex VAT
5 Vertical Plug - Standard Orientation 5.08mm 1 15A Green 28 to 14 AWG N/A PCB Pluggable rising clamp Vertical CTBP

Trustpilot