Pluggable female horizontal rising clamp
terminal block with 5 poles from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Captive screws
- Polarised moulding
- Anti-solder wicking
- Guided pin alignment
- Wire capacity 1.5mm² (28 to 14AWG)
- Pitch 5.08mm
- Current rating 15A UL, 20A VDE
- Length 25.4mm
- Width 15.05mm
- Height 18.1mm
- Manufacturer's part CTBP9208/4
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style |
Plug, horizontal mount |
| Pitch |
5.08mm |
| No of Ways Per Row |
5 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Colour |
Green |
| Wire Gauge (AWG) |
28 to 14 AWG |
| Wire Gauge (mm²) |
2.5mm² |
| Mounting Feature |
PCB |
| Mounting Type |
Pluggable rising clamp |
| Orientation |
Straight/ Horizontal |
| Series |
CTBP |