Very high power 4-pole rising clamp
terminal block from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Captive screws
- Professional rising clamp terminals
- Wire capacity 10mm² (20 to 6AWG)
- Pitch 10.16mm
- Current rating 52A UL, 57A VDE
- Length 40.6mm
- Width 18.7mm
- Height 29.6mm
- Manufacturer's part CTPB77VP/4
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
10.16mm |
| No. of Ways |
4 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
22 - 6 AWGmm² |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
52A |
| No. of Levels |
1 |
| Voltage Rating |
300V |