CamBlock Plus CTBP77VP/3 10.16mm V/Hi Power Pcb Terminal Block 3 Pole

MPN
CTBP77VP/3
Brand
CamdenBoss
Order Code
21-3210
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £3.18
100+ £2.55
500+ £1.92
1000+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
121 in stock, despatched same dayFurther 1,585 despatched in 5 working days

Very high power 3-pole rising clamp terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions have a double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Professional rising clamp terminals
  • Wire capacity 10mm² (20 to 6AWG)
  • Pitch 10.16mm
  • Current rating 52A UL, 57A VDE
  • Length 30.5mm
  • Width 18.7mm
  • Height 29.6mm
  • Manufacturer's part CTPB77VP/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10.16mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 - 6 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 52A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot