CamBlock Plus CTBP55VK/4 7.5mm Low Profile Terminal Block 4 Pole

MPN
CTBP55VK/4
Brand
CamdenBoss
Order Code
21-3200
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £0.369
500+ £0.304
1000+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 244 in stock

Commercial low profile 4-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (22 to 14AWG)
  • Pitch 7.5mm
  • Current rating 16A UL, 24A VDE
  • Length 30mm
  • Width 9.1mm
  • Height 12.5mm
  • Manufacturer's part CTBP55VK/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot