CamBlock Plus CTBP55VK/3 7.5mm Low Profile Terminal Block 3 Pole

Order Code:

21-3199

Brand: CamdenBoss MPN: CTBP55VK/3
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.454
100+ £0.375
500+ £0.311
1000+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
732 in stock, despatched same dayAdditional quantity lead time 6 months

Commercial low profile 3-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (22 to 14AWG)
  • Pitch 7.5mm
  • Current rating 16A UL, 24A VDE
  • Length 22.5mm
  • Width 9.1mm
  • Height 12.5mm
  • Manufacturer's part CTBP55VK/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot