Commercial low profile 2-pole
screw terminal block from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Wire protector terminals
- Anti-solder wicking terminals
- Guided pin alignment
- Wire capacity 2.5mm² (22 to 14AWG)
- Pitch 7.5mm
- Current rating 16A UL, 24A VDE
- Length 15mm
- Width 9.1mm
- Height 12.5mm
- Manufacturer's part CTBP55VK/2
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
7.5mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wire Termination |
Screw, Wire Protector |
| Colour |
Green |
| Current Rating |
16A |
| No. of Levels |
1 |
| Voltage Rating |
250V |