CamBlock Plus CTBP5000/6 5mm Low Profile Terminal Block 6 Pole - Green

MPN
CTBP5000/6
Brand
CamdenBoss
Order Code
21-3180
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched same day - 1,000 in stockFurther 2 despatched in 5 working days

Low profile 6-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 30mm
  • Width 7.5mm
  • Height 10mm
  • Manufacturer's part CTBP5000/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot