This 4-pole standard profile
screw terminal block is part of the
CamBlock Plus range from
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Wire protector terminals
- Guided pin alignment
- Anti-solder wicking terminals
- Wire capacity 1.5mm² (26 to 12AWG)
- Pitch 5mm
- Current rating 16A UL, 24A VDE
- Length 20mm
- Width 9mm
- Height 12.5mm
- Manufacturer's part CTBP1000/4
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
5mm |
| No. of Ways |
4 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wire Termination |
Screw, Wire Protector |
| Colour |
Green |
| Current Rating |
16A |
| No. of Levels |
1 |
| Voltage Rating |
300V |
| Wire Gauge |
1.6mm² |