This 3-pole low profile rising clamp
terminal block is part of the
CamBlock Plus range from
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Double interlocking mechanism for increased strength
- Moulded in UL94-V0 flame-retardant PA66
- Professional rising clamp terminals
- Guided pin alignment
- Wire capacity 1.5mm² (26 to 16AWG)
- Captive screws
- Pitch 5.08mm
- Current rating 8A UL, 15A VDE
- Length 15.24mm
- Width 8.5mm
- Height 10.2mm
- Manufacturer's part CTBP0508/3
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
5.08mm |
| No. of Ways |
3 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
22 - 16 AWGmm² |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
8A |
| No. of Levels |
1 |
| Voltage Rating |
300V |