CamBlock Plus CTBP0110/5 7.5mm Standard Profile Rising Clamp 5 Pole

MPN
CTBP0110/5
Brand
CamdenBoss
Order Code
21-3102
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £0.954
500+ £0.792
1000+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

This 5-pole standard profile rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Pitch 7.5mm
  • Current rating 16A UL, 20A VDE
  • Length 37.5mm
  • Width 10.3mm
  • Height 14.1mm
  • Manufacturer's part CTBP011/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot