This 2-pole standard profile rising clamp
terminal block is part of the
CamBlock Plus range from
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Double interlocking mechanism for increased strength
- Moulded in UL94-V0 flame-retardant PA66
- Professional rising clamp terminals
- Guided pin alignment
- Wire capacity 2.5mm² (22 to 12AWG)
- Pitch 7.5mm
- Current rating 16A UL, 20A VDE
- Length 15mm
- Width 10.3mm
- Height 14.1mm
- Manufacturer's part CTBP011/2
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
7.5mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 to 12AWG |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
16A |
| No. of Levels |
1 |
| Voltage Rating |
250V |