2012NB Planer / Thicknesser 1650W 240V

Makita Brand: Makita

The Makita 2012NB Planer/Thicknesser 1650 Watt 240 Volt Version is supplied with a wrench, magnetic holder and a dust extraction hood.

 

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Chip Thickness (Planing Depth) Continuous Input Power 240V Feed rate No load speed Noise Uncertainty (K Factor) Planing Width Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Table Size Vacuum cleaner connection Ø in / out Weight Without Cable
Makita 2012NB/2 2012NB Planer / Thicknesser 1650W 240V
Makita 2012NB/2 2012NB Planer / Thicknesser 1650W 240V
Extended range
Order code: 98-1917
MPN: 2012NB/2

Out of stockPlease contact us for lead time
1+ £613.60
Price per unit Ex VAT
240V Mains Planar No 1650W 3,0 / 1,5 / 1,0mm 1650 W 8,5 m/min 8500 min?¹ 3 dB(A) 0–150 / 150–240 / 240–304mm 2,5m 483 x 771 x 401 mm 98 dB(A) 85 dB(A) 304 x 771 mm 68/74mm 27.1 - 27.6kg
Makita 2012NB/1 2012NB Planer / Thicknesser 1650W 110V
Makita 2012NB/1 2012NB Planer / Thicknesser 1650W 110V
Standard range
Order code: 98-1918
MPN: 2012NB/1

Despatched within 4 working days - 2 in stockBack-order availability date - 31/07/2026
1+ £613.60
Price per unit Ex VAT
110V Worksite Planar No 1650W 3,0 / 1,5 / 1,0mm 1650 W 8,5 m/min 8500 min?¹ 3 dB(A) 0–150 / 150–240 / 240–304mm 2,5m 483 x 771 x 401 mm 98 dB(A) 85 dB(A) 304 x 771 mm 68/74mm 27.1 - 27.6kg

Trustpilot