Vitrohm KH208-810B1K5 1k5 ±10% 5W Axial Power Wirewound Ceramic Resistor

MPN
KH208-810B1K5
Brand
Vitrohm
Order Code
51-0018
Country of Origin
Portugal

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 1.5 kΩ
  • ± 10%%
Type Power wirewound ceramic
Resistance 1.5kΩ
Tolerance 10%
Power Rating 5W
Case Type Axial
PPM 400ppm
Voltage 86V

Questions

*Question functionality currently disabled
Question by: Product code: 51-0018

Q. do you realise that you put 1k5 instead of 15k

A. Hi Angus, thank you for your question. 51-0018 is for a 1K5 or 1.5K (1500 ohms) 5W axial wire wound resistor, a 15K (15000 ohms) version is available on 51-0031.


Trustpilot