1A W/S 32 Wing Screw Hose Clip 20 - 32mm

Faithfull Brand: Faithfull

Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.

The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. This user friendly product features a comfortable, plastic, easy-grip wing screw that allows tool-free tightening or loosening of the clips. The wing screw hose clips are manufactured from mild steel and are zinc plated to aid corrosion resistance and are available in a wide variety of sizes.

Size: 1A.
Adjustment: 20 - 32mm.

Description Image Product Buy Pricing (Ex VAT) Type Size Min Qty
Faithfull 2A W/S 50 Wing Screw Hose Clip 32 - 50mm
Faithfull 2A W/S 50 Wing Screw Hose Clip 32 - 50mm
Extended range
Order code: 95-9668
MPN: FAIHC2AWSB

Available to back orderPlease contact us for lead time
1+ £0.983
Price per unit Ex VAT
Hose clip OX MQ10
Faithfull OX W/S 25 Wing Screw Hose Clip 16 - 25mm
Faithfull OX W/S 25 Wing Screw Hose Clip 16 - 25mm
Standard range
Order code: 95-9670
MPN: FAIHCOXWSB

Despatched within 4 working days - 100 in stock
1+ £0.869
Price per unit Ex VAT
Hose clip OX MQ10

Trustpilot