Faithfull OX W/S 25 Wing Screw Hose Clip 16 - 25mm

MPN
FAIHCOXWSB
Brand
Faithfull
EAN-13
5023969299075
Order Code
95-9670
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.

The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. This user friendly product features a comfortable, plastic, easy-grip wing screw that allows tool-free tightening or loosening of the clips. The wing screw hose clips are manufactured from mild steel and are zinc plated to aid corrosion resistance and are available in a wide variety of sizes.

Size: OX.
Adjustment: 16 - 25mm.


Type Hose clip
Size OX
Min Qty MQ10

Reviews

Be the first to submit a review

Trustpilot