Faithfull 2A W/S 50 Wing Screw Hose Clip 32 - 50mm

MPN
FAIHC2AWSB
Brand
Faithfull
EAN-13
5023969299105
Order Code
95-9668
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.983
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.

The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. This user friendly product features a comfortable, plastic, easy-grip wing screw that allows tool-free tightening or loosening of the clips. The wing screw hose clips are manufactured from mild steel and are zinc plated to aid corrosion resistance and are available in a wide variety of sizes.

Size: 2A.
Adjustment: 32 - 50mm.


Type Hose clip
Size OX
Min Qty MQ10

Reviews

Be the first to submit a review

Trustpilot