Ansmann 1307-0003 Li-Ion 18650 Battery 3.6V 3400mAh with Micro USB

MPN
1307-0003
Brand
Ansmann
EAN-13
4013674161379
Order Code
18-2536
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

This high quality 18650 3.6V Li-Ion battery features a micro USB socket, meaning the battery has a choice of charging methods - either direct USB charging or conventional battery charger.

The battery has an integrated safety board, and a LED charge indicator lets you know when the battery is charging or has charged.


  • 18650 3.6V USB Rechargeable Li-Ion batteries
  • Capacity 3400mAh
  • LED Charge indicator
  • Protected against overload, overcharge and deep discharge
  • Very low self-discharge and high energy efficiency
  • Ansmann 1307-0003

Order code18-2536
Part no.1307-0003
Voltage3.6V
Capacity nom.3400mAh
Capacity min.3000mAh
Discharge current max.4875mA
External charge:
Charging methodCC - CV
Charge current stan.650mA
Charge current max.1625mA
USB Charge:
Charging methodMicro USB port
Supply voltage5V
Charge current1150mA
Charge time (@ 1A)≤4h

Battery Size 18650
Capacity 3400mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dimensions (H x W x D) 70 x 18.5 x 18.5mm
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 49g

Reviews

Be the first to submit a review

Trustpilot