GP GPPCL0CR2054 Lithium Pro CR2 Battery 3V - Card of 1

Order Code:

18-0449

Brand: GP MPN: GPPCL0CR2054 EAN-13: 4891199006999
Qty Unit Price (Ex VAT)
10+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/05/2026

A lithium manganese battery from GP suitable for use in cameras and other electronic equipment.


  • Non-rechargeable
  • Nominal voltage 3V
  • Capacity 850mAh
  • Also suitable for memory back-up applications
  • Supplied singly
Type CR2
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot