1761284 - Mean Well SD-100A-12

MPN
SD-100A-12
Brand
Mean Well
EAN-13
4021087041744
Order Code
05-1673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Mean Well SD-100A-12 is a DC/DC converter with a voltage rating of 12 V DC and a current rating of 8.5 A, providing 102 W of power. This power supply unit is suitable for use in railway, tram, and underground systems, conforming to railway standards. It is also applicable in in-car systems and automotive applications such as car chargers and charging cables.
Output Voltage [DC] 12V
Output Current 8.5A
Power Rating 102W
Number of Outputs 2
Input Voltage 180-264VAC
Connections Screw terminals
Dimensions (L x W x H) 199 x 98 x 38 mm
Efficiency 82%
Height 38mm
Length 199mm
Output Screw terminals
Output Voltage 12V DC
Type DC/DC converter
Weight 650g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot