1761281 - Mean Well RSD-60L-24

MPN
RSD-60L-24
Brand
Mean Well
EAN-13
4021087042055
Order Code
05-1541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.73
5+ £39.50
10+ £38.28
25+ £36.66
50+ £35.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Mean Well RSD-60L-24 is a DC/DC converter designed to deliver 24 V DC at 2.5 A with a power output of 60 W. It accepts input voltages ranging from 24 V DC to 72 V DC, making it suitable for various automotive and industrial applications. This compact power supply unit efficiently converts DC voltage for systems requiring stable 24 V DC power.
Output Voltage [DC] 24V
Output Current 2.5A
Power Rating 60W
Number of Outputs 1
Input Voltage 18 - 72V
Connections Screw terminals
Dimensions (L x W x H) 120 x 60 x 25 mm
Efficiency 91.5%
Height 25mm
Length 120mm
Output Screw terminals
Output Voltage 24V DC
Type DC/DC converter
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot