16K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

MPN
0805S8F1602T5E
Brand
Royal Ohm
Order Code
62-1761
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.60
3+ £7.00
5+ £6.74
10+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Royal Ohm 0805S8F1602T5E 16K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 16kΩ
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Reviews

Be the first to submit a review

Trustpilot