VOLTCRAFT VC8475940 Probe 25 MHz 1:1 400 V

MPN
VC-8475940
Brand
VOLTCRAFT
EAN-13
4053199550463
Order Code
08-1963
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The VOLTCRAFT PP-320 is a probe designed for accurate electrical measurement, up to 25 MHz and 400 V.

Manufactured by VOLTCRAFT, this tool ensures reliable performance for tasks requiring precision.

Typically used in electronic testing and circuit analysis, it suits both professional and educational environments.


Type Probe
Bandwidth 25MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 1:1
Nominal Voltage 400V
Reading Category CAT I
Slew rate 14ns

Reviews

Be the first to submit a review

Trustpilot