ABUS 21753.1 158/65 65mm Heavy-Duty Combination Padlock (5-Digit) Die-Cast Body

MPN
21753.1
Brand
ABUS
EAN-13
4003318217531
Order Code
95-0100
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. 3-digit (40mm), 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158/65 Heavy-Duty Combination Padlock has a 5 dial resettable code with 99,999 differs. It has a double bolted hardened steel shackle, and the body is made from Zinc Die Cast.

The padlock is ideal for the following applications:
Factory and farm gates.
Warehouse doors.
Trailers.
Containers.

Specifications:

Overall width: 63mm.
Overall height: 116mm.
Overall depth: 26mm.

Shackle width: 31mm.
Shackle height: 40mm.
Shackle diameter: 10mm.

Global Protection System security level: 8.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot