ABUS 33720 155/20 20mm Combination Padlock (3-Digit) Carded

MPN
33720
Brand
ABUS
EAN-13
4003318337208
Order Code
95-0094
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 155 Series combination padlock with a tough die-cast body and steel shackle for durable security. Ideal for luggage, sports equipment and low to medium security requirements where convenience of use is a high priority (e.g. schools, gymnasiums).

20mm/30mm: 3-digit resettable combination.
40mm: 4-digit resettable combination.

Set your own PIN.

3 digit resettable combination: Set your own PIN
Steel shackle: Ideal for luggage, sports equipment etc.

Overall width: 26 mm
Overall height: 54 mm
Overall depth: 14 mm

Shackle width: 9 mm I.D.
Shckle height: 19.5 mm
Shackle Dia: 3 mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot