150R ±10% 125°C Epcos NTC Thermistor K164 Series

MPN
B57164-K151-K
Brand
Epcos
EAN-13
2050000124457
Order Code
51-6392
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.456
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

This 150R 10% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.
  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Type NTC Thermistors
Resistance 150ω
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot