100K 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

MPN
MF006FF1003A10
Brand
Royal Ohm
Order Code
62-3366
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £14.54
3+ £12.82
5+ £11.57
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 6 months

A 100K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot