ABUS 32157 100/80 DG Hinged Hasp & Staple Carded 80mm

MPN
32157
Brand
ABUS
EAN-13
4003318321573
Order Code
95-0039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

ABUS 100DG Series double joint hasp and hardened steel staple with concealed hinge pin. Corrosion protected. Double joint design for doors not closing flush.

Only Carded versions include screws & fixings.

Hasp length: 125mm
Hasp width: 28mm
Staple bore dia: 9.5mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot