10/200 Cobra Loop Cable 10mm x 200cm

ABUS Brand: ABUS

ABUS Cobra flexible high tensile steel loop cable designed to protect bike components like front and rear wheel, frame and seat.

Suitable for use with U-shackle locks, padlocks or frame locks.

Where to use it:
e.g. securing bicycles, garden tools and garden furniture or building site tools
ABUS loop cables secure bike components like front and rear wheel, frame and saddle an ideal complement to the ABUS U-lock, padlock or frame lock.

How it works:
For use with a U-lock, padlock or frame lock

Technology:
Plastic-sheathed, stable steel cord
Cobra 8 and 10 with loops of varying sizes, making it easier to loop up and transport

Cable thickness: 10mm
Cable Length: 2000mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 11167 10/200 Cobra Loop Cable 10mm x 200cm
ABUS 11167 10/200 Cobra Loop Cable 10mm x 200cm
Extended range
Order code: 95-0529
MPN: 11167

Available to back orderPlease contact us for lead time
1+ £19.37
Price per unit Ex VAT
Cable
ABUS 25718 8/200 Cobra Loop Cable 8mm x 200cm
ABUS 25718 8/200 Cobra Loop Cable 8mm x 200cm
Extended range
Order code: 95-0533
MPN: 25718

Available to back orderPlease contact us for lead time
1+ £10.73
Price per unit Ex VAT
Cable

Trustpilot