Alpha Wire 3080 BR005 Hook up Wire Brown 3.29mm 12AWG (100ft reel)

Alpha Wire 3080 BR005 Hook up Wire Brown 3.29mm 12AWG (100ft reel)

MPN
3080 BR005
Brand
Alpha Wire
Order Code
02-1222
Country of Origin
USA

Discontinued


This brown PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 12AWG
  • Conductor stranding 65/30
  • Cable diameter 3.99mm
  • Voltage rating 600V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.81mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3080 BR005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
AWG 12AWG
Conductor Cross Section 3.3mm²
Conductor Stranding 65/30AWG
Insulation Material PVC
Length 30.5m
Cable Diameter 3.9mm
Diameter (in) 0.157
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 65/30
Voltage 600
Weight 3.2Kg
Width 6.5In

Trustpilot