Alpha Wire 3047 BR005 Hook up Wire Brown 0.05mm 30AWG (100ft reel)

Alpha Wire 3047 BR005 Hook up Wire Brown 0.05mm 30AWG (100ft reel)

MPN
3047 BR005
Brand
Alpha Wire
Order Code
02-1182
Country of Origin
USA

Discontinued


This brown PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 30AWG
  • Conductor stranding 7/38
  • Cable diameter 1.12mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3047 BR005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
AWG 30AWG
Conductor Cross Section 0.05mm²
Conductor Stranding 7/38AWG
Insulation Material PVC
Length 30.5m
Type Hook Up Wire
Cable Diameter 1.117mm
Diameter (in) 0.044
Height 1In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/38
Voltage 300
Weight 0.3Kg
Width 2.75In

Trustpilot