UniStrand 100m 7-2-12C Defence Standard Screened Signal Cable 12 Core

Order Code:

02-0276

Brand: UniStrand MPN: 7-2-12C
Qty Unit Price (Ex VAT)
1+ £213.75
3+ £212.67
5+ £202.54
10+ £201.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 7 months

The Rapid 7-2-12C Defence Standard Screened Signal Cable (12 core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 100m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Number of Cores 12
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 6.9mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 24, 2015 | Question by: Rapid Customer | Product code: 02-0276
Q. hi.. i need to apply these cable for the oil and gas industry in different DC volt e.g. 12 and 24 volt is that okay in same core (1.5 or 2.5 sqmm) or have any noise distraction.
A. Hi Ragavan, thank you for your question. As long as this is DC voltage this would not have any interface, however, there could be if running AC voltage.
Monday, January 2, 2012 | Question by: Rapid Customer | Product code: 02-0276
Q. What is the current carrying capacity of this cable, is it 1 Amp per core or 2.5 Amps per core?
A. Thanks for your enquiry Malcolm. This product is rated at 1 Amp per core.

Reviews

Be the first to submit a review

Trustpilot