UniStrand Defence Standard 3-Core Screened Signal Cable 7-2-3C 100m

MPN
7-2-3c
Brand
UniStrand
Order Code
02-0272
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £76.78
3+ £75.64
5+ £72.03
10+ £70.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional 50 due on 14/07/2026

The UniStrand Defence Standard 3-Core Screened Signal Cable 7-2-3C 100m is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 100m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Number of Cores 3
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 3.95mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 02-0272

Q. hi what is the overall diameter of the sheath insulation? thanks

A. Hi, thank you for your question. This has a nominal overall diameter of 3.95mm.

Question by: Product code: 02-0272

Q. How long (meters) is the 3 core screened cable ?

A. Thanks for your enquiry Ken. This product is supplied on a 100m reel.

Reviews

Be the first to submit a review

Trustpilot