UniStrand 10mm Mid Blue 100M Flexible Tri-Rated Cable

MPN
UTRI100BL100
Brand
UniStrand
Order Code
02-0203
Country of Origin
India
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £204.84 £118.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.


  • Blue sheath
  • Nominal cross-sectional area 10mm²
  • 8 AWG
  • Insulation thickness 1mm (nominal)
  • Overall diameter 6.3mm
  • Supplied on reels of 100m
  • Manufacturer's part UTRI100LTBL100

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Flexible Tri-Rated Cable
Cable Diameter 6.3mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot