Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.
- Grey sheath
- Nominal cross-sectional area 4mm²
- 12 AWG
- Insulation thickness 0.8mm (nominal)
- Overall diameter 4.35mm
- Supplied on reels of 100m
- Manufacturer's part UTRI040GR100
Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
| Colour |
Grey |
| AWG |
Not Specified |
| Conductor Cross Section |
4mm² |
| Number of Cores |
1 |
| Conductor Stranding |
Not Specified |
| Insulation Material |
PVC |
| Length |
1m |
| Type |
Flexible Tri-Rated Cable |
| Cable Diameter |
4.35mm |
| Sold by Metre |
No |